354660-E | ERNI
Female connector, type E, 48 pole, a-b, pitch 5.08 mm, solder pin, straight, gold-plated, 354660-E
Order No.: 54F1539
MPN:
354660-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5660 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5660 €
5 pcs.
12.8639 €
10 pcs.
12.0309 €
25 pcs.
10.9718 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 354660-E, ERNI
Receptacle, Board-to-Board, 48 Position, 5.08 mm Centerline, Printed Circuit Board, 3 Row, Vertical, 16 Column, Eurocard Connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | a-b | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |