106-40064 | ept

Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, tin-plated, 106-40064

Order No.: 52F7162
EAN: 4099891021566
MPN:
106-40064
106-40064 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 72 pcs.
Next delivery: 150 pcs. on 2026-03-19
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1892 €
100 pcs.
2.7846 €
250 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector D, straight, with solder pins.

Pin: 1.0 x 1.0 mm (type 106-40075 = 0.6 x 0.6 mm).

Technical attributes (type, number of poles, contact row assignments, overall length): 106-40064, 32-pole, a-c, 4.0 mm, 94.9 mm

Technical specifications
Filter Property Value
Design D
Contact type socket
Pin number 32 pole
Contact row assignment a-c
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated current 5.6 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes