B72220S0421K101 | TDK (EPCOS)

Varistor, radial, VV 680 V, 8000 A, 560 V (DC), 420 V (AC), ±10 %, 1 VA (AC), 175 J, B72220S0421K101

Order No.: 82E2276
EAN: 4099879988317
MPN:
B72220S0421K101
B72220S421K101
Series: B72220
B72220S0421K101 TDK (EPCOS) Varistors
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 1,294 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
25 pcs.
1.5232 €
200 pcs.
1.2971 €
400 pcs.
1.2376 €
800 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.

Disk version

Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 680 V
max. Surge current, transient (8/20 µs) 8000 A
Rated voltage (DC) 560 V
Rated voltage (AC) 420 V
Tolerance ±10 %
Power dissipation 1 W
Energy absorption 175 J
Grid 10 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes