1SNK508150R0000 | ENTRELEC

Protective conductor terminal, screw connection, 0.5-10 mm², 2 pole, 8 kV, yellow/green, 1SNK508150R0000

Order No.: 72P4443
MPN:
1SNK508150R0000
1SNK508150R0000 ENTRELEC Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9853 € *
Available in 12 Days: 4,377 pcs. - if ordered today
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
5 pcs.
6.6283 €
10 pcs.
6.1999 €
25 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK508150R0000, ENTRELEC

Screw Clamp Terminal Block, Ground, Green and Yellow, 8 mm Spacing, 2 Position, Screw Terminal, Power and Signal, DIN Rail, 6 AWG, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version protective conductor terminal
Number of terminals 1
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 24 to 6
Rated surge voltage 8 kV
Degree of soiling 3
Length 47.3 mm
Width 8 mm
Height 59.5 mm
Connection screw connection
Colour yellow/green
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes