1SNK508062R0000 | ENTRELEC
Terminal block, screw connection, 0.5-10 mm², 2 pole, 57 A, 8 kV, red, 1SNK508062R0000
Order No.: 72P4441
MPN:
1SNK508062R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Available in 12 Days: 1,387 pcs. - if ordered today
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7251 €
25 pcs.
2.5347 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK508062R0000, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Red, 8 mm Spacing, 2 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 24 to 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 57 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 47.3 mm | |
| Width | 8 mm | |
| Height | 53 mm | |
| Connection | screw connection | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |