1SNK506021R0000 | ENTRELEC
Feed through terminal, spring-clamp connection, 0.2-6.0 mm², 3 pole, 32 A, 8 kV, blue, 1SNK506021R0000
Order No.: 72P4425
MPN:
1SNK506021R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Available in 12 Days: 75 pcs. - if ordered today
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7366 €
25 pcs.
3.4867 €
50 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNK506021R0000, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Blue, 6 mm Spacing, 3 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Number of terminals | 1 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Length | 48.2 mm | |
| Height | 62 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |