1SNK506012R0000 | ENTRELEC

Feed through terminal, screw connection, 0.2-6.0 mm², 4 pole, 32 A, 8 kV, gray, 1SNK506012R0000

Order No.: 72P4406
MPN:
1SNK506012R0000
1SNK506012R0000 ENTRELEC Series Terminals Image 1
1SNK506012R0000 ENTRELEC Series Terminals Image 2
1SNK506012R0000 ENTRELEC Series Terminals Image 3
1SNK506012R0000 ENTRELEC Series Terminals Image 4
1SNK506012R0000 ENTRELEC Series Terminals Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0579 €
25 pcs.
3.7842 €
50 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK506012R0000, ENTRELEC

Screw Clamp Terminal Block, Feed-Through, Gray, 6 mm Spacing, 4 Position, Screw Terminal, Power und Signal, DIN Rail, 600 VAC, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 1
Pin number 4 pole
Cable cross-section 0.2-6.0 mm²
AWG cross-section AWG 24 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Length 48.2 mm
Height 72.7 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No