1SNA115541R1100 | ENTRELEC
Terminal block, screw connection, 0.22-2.5 mm², 6 pole, 22 A, gray, 1SNA115541R1100
Order No.: 72P4333
MPN:
1SNA115541R1100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9829 € *
Available in 12 Days: 1,182 pcs. - if ordered today
Total Price:
12.98 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9829 €
5 pcs.
12.3046 €
10 pcs.
11.5192 €
25 pcs.
10.4958 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115541R1100, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 6 mm Spacing, 6 Position, Screw Terminal, Signal, DIN Rail, 380 VAC, 12 AWG, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 6 pole | |
| Cable cross-section | 0.22-2.5 mm² | |
| AWG cross-section | AWG 12 | |
| Rated current | 22 A | |
| Rated Voltage | 380 V | |
| Length | 43.5 mm | |
| Width | 6 mm | |
| Height | 81 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |