1SNA115537R0500 | ENTRELEC
Terminal block, screw connection, 4.0 mm², 6 pole, 22 A, gray, 1SNA115537R0500
Order No.: 72P4332
MPN:
1SNA115537R0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7096 € *
Available in 12 Days: 514 pcs. - if ordered today
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
5 pcs.
11.1027 €
10 pcs.
10.3887 €
25 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail terminal block, 1SNA115537R0500, ENTRELEC
Screw Clamp Terminal Block, Gray, 6 mm Spacing, 6 Position, Screw Terminal, Signal, DIN Rail, 380 VAC, 12 AWG, 4 mm² Wire, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 6 pole | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated current | 22 A | |
| Rated Voltage | 380 V | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |