1SNA115129R1400 | ENTRELEC

Terminal block, screw connection, 2.5-25 mm², 2 pole, 76 A, 8 kV, gray, 1SNA115129R1400

Order No.: 72P4428
MPN:
1SNA115129R1400
1SNA115129R1400 ENTRELEC Series Terminals Image 1
1SNA115129R1400 ENTRELEC Series Terminals Image 2
1SNA115129R1400 ENTRELEC Series Terminals Image 3
1SNA115129R1400 ENTRELEC Series Terminals Image 4
1SNA115129R1400 ENTRELEC Series Terminals Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3427 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.8905 €
25 pcs.
5.4978 €
50 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNA115129R1400, ENTRELEC

Screw Clamp Terminal Block, Feed-Through, Gray, 12 mm Spacing, 2 Position, Screw Terminal, Power and Signal, DIN Rail, 1000 VAC, ENTRELEC SNA.

Technical specifications
Filter Property Value
Version terminal block
Number of terminals 1
Pin number 2 pole
Cable cross-section 2.5-25 mm²
AWG cross-section AWG 18 to 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 1000 V
Degree of soiling 3
Length 40.5 mm
Width 12 mm
Height 45.5 mm
Connection screw connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No