1SNA115124R0700 | ENTRELEC
Terminal block, screw connection, 6.0-50 mm², 2 pole, 125 A, 8 kV, gray, 1SNA115124R0700
Order No.: 72P4427
MPN:
1SNA115124R0700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9016 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
5 pcs.
7.4851 €
10 pcs.
7.0091 €
25 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN Rail terminal block, 1SNA115124R0700, ENTRELEC
Screw Clamp Terminal Block, Feed-Through, Gray, 16 mm Spacing, 2 Position, Screw Terminal, Power and Signal, DIN Rail, 1000 VAC, ENTRELEC SNA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Number of terminals | 1 | |
| Pin number | 2 pole | |
| Cable cross-section | 6.0-50 mm² | |
| AWG cross-section | AWG 10 to 0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 125 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 46.5 mm | |
| Width | 16 mm | |
| Height | 49 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |