1SNA110269R1700 | ENTRELEC
Terminal block, screw connection, 4.0 mm², 30 A, 4 kV, gray/blue/green/yellow, 1SNA110269R1700
Order No.: 72P4809
MPN:
1SNA110269R1700
D4/6.LNTP3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2454 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
41.25 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2454 €
2 pcs.
38.5798 €
5 pcs.
36.2355 €
10 pcs.
33.6889 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1SNA110269R1700, ENTRELEC
Screw Clamp Terminal Block, Installation, Blue, Grey, Green-Yellow, Polyamide, Spacing: 17.8 mm. Closed terminal block: no end section needed, According to DIN 43880 standards (dimension above the rail 35 x 7.5 ≤ 44 mm), Compatible with busbar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Cable cross-section | 4.0 mm² | |
| AWG cross-section | AWG 18 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 30 A | |
| Rated Voltage | 320 V | |
| Degree of soiling | 3 | |
| Length | 44 mm | |
| Width | 17.8 mm | |
| Height | 87 mm | |
| Connection | screw connection | |
| Colour | gray/blue/green/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |