1SNL340011R0000 | ENTRELEC
Terminal block, 1 pole, 25-120 mm², 550 A, 1500 V, screw connection, 1SNL340011R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2695 € *
Standard delivery time from the manufacturer is: 31 Weeks
Total Price:
70.27 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2695 €
2 pcs.
65.7356 €
5 pcs.
61.7491 €
10 pcs.
57.4056 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNL340011R0000, ENTRELEC
1 Pole, 400 A Current Rating (UL), 14 Position, DIN Rail, -55 - 110 °C, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 1 pole | |
| Cable cross-section | 25-120 mm² | |
| Rated current | 550 A | |
| Rated voltage | 1500 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |