1SNL340010R0000 | ENTRELEC
Terminal block, 1 pole, 95-185 mm², 400 A, 1500 V, screw connection, 1SNL340010R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.3706 € *
Available in 12 Days: 38 pcs. - if ordered today
Total Price:
85.37 € *
Price list
Quantity
Price per unit*
1 pcs.
85.3706 €
2 pcs.
79.8609 €
5 pcs.
75.0295 €
10 pcs.
69.7459 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Distribution Block, 1SNL340010R0000, ENTRELEC
1 Pole, 335 A Current Rating (UL), 12 Position, DIN Rail, -55 - 110 °C, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 1 pole | |
| Cable cross-section | 95-185 mm² | |
| Rated current | 400 A | |
| Rated voltage | 1500 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |