1SNL317531R0000 | ENTRELEC
Terminal block, 3 pole, 16-70 mm², AWG 6-2/0, 175 A, 1500 V, screw connection, 1SNL317531R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.4925 € *
Available in 12 Days: 97 pcs. - if ordered today
Power Distribution Block, 1SNL317531R0000, ENTRELEC
3 Pole, 175 A Current Rating (UL), 8 Position, DIN Rail, -55 - 110 °C, Power Distribution Blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power distribution block | |
| Pin number | 3 pole | |
| Cable cross-section | 16-70 mm² | |
| AWG cross-section | AWG 6-2/0 | |
| Rated current | 175 A | |
| Rated voltage | 1500 V | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |