1SNG626117R0000 | ENTRELEC

Cable gland, M40, Clamping range 22 to 32.2 mm, IP68, black, 1SNG626117R0000

Order No.: 38P3187
MPN:
1SNG626117R0000
1SNG626117R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
154.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
2.2134 €

Cable Gland, 1SNG626117R0000, ENTRELEC

Cable Gland, Standard Threaded, PA 6, 22-32.2 mm Clamping Range, Black, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
min. clamping range 22 mm
max. clamping range 32.2 mm
Length 70.4 mm
Degree of protection (IP) IP68
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes