1SNG626037R0000 | ENTRELEC
Cable gland, M20, Clamping range 6 to 12 mm, IP68, light gray, 1SNG626037R0000
Order No.: 38P3280
MPN:
1SNG626037R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 17 Weeks
Cable Gland, 1SNG626037R0000, ENTRELEC
Cable Gland, Standard Threaded, PA 6, 6-12 mm Clamping Range, Light Gray, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 6 mm | |
| max. clamping range | 12 mm | |
| Length | 42.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |