1SNG626002R0000 | ENTRELEC

Cable gland, M16, Clamping range 2 to 6.1 mm, IP68, gray, 1SNG626002R0000

Order No.: 38P3307
MPN:
1SNG626002R0000
1SNG626002R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
440.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4403 €

Cable Gland, 1SNG626002R0000, ENTRELEC

Cable Gland, Standard Threaded, PA 6, 2-6.1 mm Clamping Range, Gray, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 2 mm
max. clamping range 6.1 mm
Length 35.4 mm
Degree of protection (IP) IP68
Material PA
Colour gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes