1SNG625031R0000 | ENTRELEC
Cable gland, M32, Clamping range 13 to 18 mm, IP68, 1SNG625031R0000
Order No.: 38P3345
MPN:
1SNG625031R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5676 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
5 pcs.
9.0678 €
10 pcs.
8.4847 €
25 pcs.
7.7350 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Gland, 1SNG625031R0000, ENTRELEC
Cable Gland, Standard Threaded, Brass, 13-18 mm Clamping Range, Nickel Plating, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| Length | 44 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |