1SNG620028R0000 | ENTRELEC
Dummy plug, M32, IP68, light gray, 1SNG620028R0000
Order No.: 38P3276
MPN:
1SNG620028R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 17 Weeks
Dummy plug, 1SNG620028R0000, ENTRELEC
Dummy plug, PA 6, Light Gray, IP68, M32 x 1.5, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M32 | |
| Length | 12 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |