1SNG613016R0000 | ENTRELEC

Cable gland, M40, Clamping range 22 to 32 mm, IP68, gray, 1SNG613016R0000

Order No.: 38P3235
MPN:
1SNG613016R0000
1SNG613016R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7655 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
20.77 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7655 €
2 pcs.
19.4208 €
5 pcs.
18.2427 €
10 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 1SNG613016R0000, ENTRELEC

Cable Gland, Standard EMC, Brass, 22-32 mm Clamping Range, Nickel Plating, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
min. clamping range 22 mm
max. clamping range 32 mm
Length 63.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes