1SNG610019R0000 | ENTRELEC
Sealing plug, M20, Clamping range 10 to 14 mm, IP68, light gray, 1SNG610019R0000
Order No.: 38P3344
MPN:
1SNG610019R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1761 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
50 pcs.
0.1630 €
100 pcs.
0.1523 €
250 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing plug, 1SNG610019R0000, ENTRELEC
Sealing plug, PA 6, Light Gray, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | M20 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| Length | 20.7 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |