1SNG610012R0000 | ENTRELEC
Sealing plug, M20, Clamping range 10 to 14 mm, IP68, black, 1SNG610012R0000
Order No.: 38P3366
MPN:
1SNG610012R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1297 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Sealing plug, 1SNG610012R0000, ENTRELEC
Sealing plug, PA 6, Black, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Thread size | M20 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| Length | 18.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |