1SNG609016R0000 | ENTRELEC

Seal, M50, Clamping range 10 to 14 mm, IP68, black, 1SNG609016R0000

Order No.: 38P3373
MPN:
1SNG609016R0000
1SNG609016R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2796 € *
Available in 12 Days: 2,400 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2594 €
25 pcs.
0.2416 €
50 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale

Seal, 1SNG609016R0000, ENTRELEC

Seal, NBR, Black, M50, -20-100 °C.

Technical specifications
Filter Property Value
Product type seal
Thread size M50
min. clamping range 10 mm
max. clamping range 14 mm
Degree of protection (IP) IP68
Material NBR
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes