1SNG609011R0000 | ENTRELEC

Seal, M16, IP68, black, 1SNG609011R0000

Order No.: 38P3223
MPN:
1SNG609011R0000
1SNG609011R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Available: 2,900 pcs.
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0809 €
50 pcs.
0.0750 €
100 pcs.
0.0702 €
250 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale

Seal, 1SNG609011R0000, ENTRELEC

Seal, NBR, Black, M16, -20-100 °C.

Technical specifications
Filter Property Value
Product type seal
Thread size M16
Degree of protection (IP) IP68
Material NBR
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes