1SNG601124R0000 | ENTRELEC
Cable gland, M40, Clamping range 19 to 28 mm, IP68, light gray, 1SNG601124R0000
Order No.: 38P3208
MPN:
1SNG601124R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available in 12 Days: 340 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Gland, 1SNG601124R0000, ENTRELEC
Cable Gland, Standard Threaded, PA 6, 19-28 mm Clamping Range, Light Gray, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 19 mm | |
| max. clamping range | 28 mm | |
| Length | 57.4 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |