1SNG601055R0000 | ENTRELEC

Cable gland, M20, Clamping range 6 to 12 mm, IP68, light gray, 1SNG601055R0000

Order No.: 38P3198
MPN:
1SNG601055R0000
1SNG601055R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 12 Days: 2,900 pcs. - if ordered today
Total Price:
182.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.4046 €

Cable Gland, 1SNG601055R0000, ENTRELEC

Cable Gland, Standard Threaded, PA 6, 6-12 mm Clamping Range, Light Gray, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 6 mm
max. clamping range 12 mm
Length 42.4 mm
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes