1SNG601117R0000 | ENTRELEC
Cable gland, M32, Clamping range 18 to 25 mm, IP68, black, 1SNG601117R0000
Order No.: 38P3312
MPN:
1SNG601117R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Available in 12 Days: 800 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4637 €
25 pcs.
1.3685 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Seal, 1SNG601117R0000, ENTRELEC
Seal, NBR, Black, M32 x 1.5, -20-100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 18 mm | |
| max. clamping range | 25 mm | |
| Length | 58.3 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |