1SNG601034R0000 | ENTRELEC

Cable gland, M16, Clamping range 4 to 8 mm, IP68, light gray, 1SNG601034R0000

Order No.: 38P3333
MPN:
1SNG601034R0000
1SNG601034R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 12 Days: 5,950 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3808 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Gland, 1SNG601034R0000, ENTRELEC

Cable Gland, Standard Threaded, PA 6, 4-8 mm Clamping Range, Light Gray, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 4 mm
max. clamping range 8 mm
Length 35.4 mm
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes