1SNG601088R0000 | ENTRELEC

Cable gland, M25, Clamping range 11 to 17 mm, IP68, light gray, 1SNG601088R0000

Order No.: 38P3206
MPN:
1SNG601088R0000
1SNG601088R0000 ENTRELEC Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Available in 12 Days: 1,600 pcs. - if ordered today
Total Price:
399.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.4998 €

Cable Gland, 1SNG601088R0000, ENTRELEC

Cable Gland, Standard Threaded, PA 6, 11-17 mm Clamping Range, Light Gray, IP68.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 11 mm
max. clamping range 17 mm
Length 45.7 mm
Degree of protection (IP) IP68
Material PA
Colour light gray
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes