ELED700403 | Enovalite

LED-LED table light, dimmable, 150 lm, rechargeable, IP44, ELED700403

Order No.: 27L6731
EAN: 4255719604285
MPN:
ELED700403
ELED700403 Enovalite Workplace Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.917 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.917 €

LED Table Lamp, ELED700403, Enovalite

LED Table Lamp with rechargeable battery, uplight and downlight, dimming and CCT functions, sand-colored, rechargeable, for indoor and outdoor use, IP44, USB-C.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 150 lm
Rechargeable Yes
Explosion Safe No
Batteries 1800 mAh
Shell Material aluminium/plastic/steel
Degree of protection (IP) IP44
Length 260 mm
Energy efficiency class D
Logistics
Property Value
Country of origin CN
Customs tariff number 94052140
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes