ELED700401 | Enovalite
LED-LED table light, dimmable, 150 lm, rechargeable, IP44, ELED700401
Order No.: 27L6729
EAN: 4255719604261
MPN:
ELED700401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.917 € *
Standard delivery time from the manufacturer is: 1 Week
LED Table Lamp, ELED700401, Enovalite
LED Table Lamp with rechargeable battery, uplight and downlight, dimming and CCT functions, white, rechargeable, for indoor and outdoor use, IP44, USB-C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 150 lm | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 1800 mAh | |
| Shell Material | aluminium/plastic/steel | |
| Degree of protection (IP) | IP44 | |
| Length | 260 mm | |
| Energy efficiency class | D |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |