ELED700150 | Enovalite
LED-table light, with charging station, dimmable, 250 lm, ELED700150
Order No.: 27L5180
EAN: 4260508892224
MPN:
ELED700150
This item is no longer available.
As an alternative, we recommend the following item:
LED-table light, with charging station, dimmable, 250 lm, IP20, ELED700151
Order No.: 27L6267
Manufacturer: Enovalite
per pc. 33.201 € *
LED table lamp, ELED700150, Enovalite
LED table lamp with inductive and USB charging station, including dimming and CCT function, 7 W output, 171 x 391 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with charging station, dimmable | |
| Illuminant type | LED | |
| Luminous flux | 250 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | ABS | |
| Length | 171 mm | |
| Width | 171 mm | |
| Energy efficiency class | G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |