ELED700151 | Enovalite
LED-table light, with charging station, dimmable, 250 lm, IP20, ELED700151
Order No.: 27L6267
EAN: 4260508892224
MPN:
ELED700151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.201 € *
Available: 2 pcs.
LED table lamp, ELED700151, Enovalite
LED table lamp with inductive charging station, black, including dimming and CCT function, 5 W power, 160 x 320 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with charging station, dimmable | |
| Illuminant type | LED | |
| Luminous flux | 250 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | plastic | |
| Degree of protection (IP) | IP20 | |
| Energy efficiency class | G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |