ELED800126 | Enovalite

LED street light, 30 W, 240 V, 4500 lm, 3000 K, 130°, ELED800126

Order No.: 27L6487
EAN: 4255719628243
MPN:
ELED800126
ELED800126 Enovalite Luminaires and Light Fixtures Image 1
ELED800126 Enovalite Luminaires and Light Fixtures Image 2
ELED800126 Enovalite Luminaires and Light Fixtures Image 3
ELED800126 Enovalite Luminaires and Light Fixtures Image 4
ELED800126 Enovalite Luminaires and Light Fixtures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.415 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.415 €

LED Street Light, ELED800126, Enovalite

LED Street Light PRO, 30 W, 4500 lm, 3000 K (warm white), IP66, SOSEN driver, LUMILEDS LED, highly energy-efficient.

Technical specifications
Filter Property Value
Power 30 W
Rated voltage 240 V
Luminous flux 4500 lm
Colour temperature 3000 K
Radiation angle 130 °
Length 522 mm
Width 193 mm
Height 64 mm
average nominal life 54000 h
Energy efficiency class D
Colour black
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 94054239
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back