ELED800121 | Enovalite
LED street light, 80 W, 240 V, 12000 lm, 5000 K, 130°, ELED800121
Order No.: 27L6485
EAN: 4260508898479
MPN:
ELED800121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.351 € *
Standard delivery time from the manufacturer is: 1 Week
LED Street Light, ELED800121, Enovalite
LED Street Light PRO, 80 W, 12,000 lm, 5,000 K (neutral white), IP66, SOSEN driver, LUMILEDS LEDs, highly energy-efficient.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 80 W | |
| Rated voltage | 240 V | |
| Luminous flux | 12000 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 130 ° | |
| Length | 648 mm | |
| Width | 238 mm | |
| Height | 92 mm | |
| average nominal life | 54000 h | |
| Energy efficiency class | D | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |