ELED800100 | Enovalite

LED street light, 50 W, 240 V, 7000 lm, 5000 K, 130°, ELED800100

Order No.: 27L6478
EAN: 4260508899124
MPN:
ELED800100
ELED800100 Enovalite Luminaires and Light Fixtures Image 1
ELED800100 Enovalite Luminaires and Light Fixtures Image 2
ELED800100 Enovalite Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.1450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.1450 €

LED Street Light, ELED800100, Enovalite

LED Street Light, 50 W, 7,000 lm, 5,000 K, 140 lm/W, black, TÜV-certified.

Technical specifications
Filter Property Value
Power 50 W
Rated voltage 240 V
Luminous flux 7000 lm
Colour temperature 5000 K
Radiation angle 130 °
Length 412 mm
Width 146 mm
Height 63 mm
average nominal life 36000 h
Energy efficiency class D
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 94054990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back