ELED700305 | Enovalite

LED recessed floor spotlight, 5 W, 240 V, 300 lm, 3000 K, 30°, ELED700305

Order No.: 27L6656
EAN: 4255719601116
MPN:
ELED700305
ELED700305 Enovalite Luminaires and Light Fixtures Image 1
ELED700305 Enovalite Luminaires and Light Fixtures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.2641 €

LED Recessed Floor Spotlight, ELED700305, Enovalite

LED recessed floor spotlight, 5 W, 300 lm, 3000 K (warm white), black, die-cast aluminum, EPISTAR.

Technical specifications
Filter Property Value
Power 5 W
Rated voltage 240 V
Luminous flux 300 lm
Colour temperature 3000 K
Radiation angle 30 °
Length 80 mm
diameter 65 mm
average nominal life 50000 h
Energy efficiency class G
Colour black
Degree of protection (IP) IP67
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes