ELED300308 | Enovalite

LED recessed light, 18 W, 240 V, 1800 lm, 5700 K, 120°, ELED300308

Order No.: 27L6609
EAN: 4255719627437
MPN:
ELED300308
ELED300308 Enovalite Luminaires and Light Fixtures Image 1
ELED300308 Enovalite Luminaires and Light Fixtures Image 2
ELED300308 Enovalite Luminaires and Light Fixtures Image 3
ELED300308 Enovalite Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.775 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.775 €

LED CCT Panel, ELED300308, Enovalite

LED CCT Panel, recessed/surface-mounted, dimmable, 18 W, 1800 lm, Ø215 mm, 5CCT (2700 K-5700 K), variable cutout diameter, junction box.

Technical specifications
Filter Property Value
Power 18 W
Rated voltage 240 V
Luminous flux 1800 lm
Colour temperature 5700 K
Radiation angle 120 °
Height 19.5 mm
diameter 215 mm
average nominal life 30000 h
Energy efficiency class F
Colour white
Degree of protection (IP) IP20
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes