ELED300302 | Enovalite
LED recessed light, 18 W, 240 V, 1800 lm, 5700 K, 120°, ELED300302
Order No.: 27L6603
EAN: 4255719627376
MPN:
ELED300302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9440 € *
Standard delivery time from the manufacturer is: 1 Week
LED CCT Panel, ELED300302, Enovalite
LED CCT Panel, Recessed/Surface-Mounted, 18 W, 1800 lm, Ø215 mm, 5CCT (2700 K-5700 K), variable cutout diameter, junction box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 18 W | |
| Rated voltage | 240 V | |
| Luminous flux | 1800 lm | |
| Colour temperature | 5700 K | |
| Radiation angle | 120 ° | |
| Height | 19.5 mm | |
| diameter | 215 mm | |
| average nominal life | 30000 h | |
| Energy efficiency class | F | |
| Colour | white | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054231 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |