ELED200108 | Enovalite

LED emergency exit light, 6 W, 240 V, 300 lm, 6000 K, 30°, ELED200108

Order No.: 27L6475
EAN: 4260508890886
MPN:
ELED200108
ELED200108 Enovalite Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.673 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.673 €

LED Emergency Exit Sign, ELED200108, Enovalite

LED Emergency Exit Sign, Twin-Spot 6W, emergency exit with emergency power supply, TEST function, wall-mounted.

Technical specifications
Filter Property Value
Power 6 W
Rated voltage 240 V
Luminous flux 300 lm
Colour temperature 6000 K
Radiation angle 30 °
Length 274 mm
Width 49 mm
Height 274 mm
average nominal life 50000 h
Colour white
Degree of protection (IP) IP20
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Customs tariff number 94054131
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back