ELED100181 | Enovalite

LED filament lamp, E27, 4 W, 265 lm, 240 V (AC), 2200 K, 330 °, warm white, ELED100181

Order No.: 27L6808
EAN: 4255719602656
MPN:
ELED100181
ELED100181 Enovalite Light Bulbs, Lamps Image 1
ELED100181 Enovalite Light Bulbs, Lamps Image 2
ELED100181 Enovalite Light Bulbs, Lamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8865 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.8865 €

LED Filament Light Bulb, ELED100181, Enovalite

LED Filament Bulb, CALDERA, Amber, E27, 4W, 265 lm, 2200 K, dimmable.

Technical specifications
Filter Property Value
Power 4 W
Product type LED
Socket version E27
Luminous flux 265 lm
Rated voltage (AC) 240 V
Colour temperature 2200 K
Radiation angle 330 °
average nominal life 15000 h
Dimmable Yes
Colour of the LED warm white
diameter 125 mm
Length 164 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes