ELED100153 | Enovalite

LED filament lamp, E27, 4 W, 265 lm, 240 V (AC), 2200 K, 320 °, amber, ELED100153

Order No.: 27L6814
EAN: 4255719630376
MPN:
ELED100153
ELED100153 Enovalite Light Bulbs, Lamps Image 1
ELED100153 Enovalite Light Bulbs, Lamps Image 2
ELED100153 Enovalite Light Bulbs, Lamps Image 3
ELED100153 Enovalite Light Bulbs, Lamps Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5180 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.5180 €

LED Filament Light Bulb, ELED100153, Enovalite

LED Filament Leuchtmittel, UFO, Amber, UFOG125, E27, 4 W, 265lm, 2200K, dimmbar

Technical specifications
Filter Property Value
Power 4 W
Product type LED
Socket version E27
Luminous flux 265 lm
Rated voltage (AC) 240 V
Colour temperature 2200 K
Radiation angle 320 °
average nominal life 15000 h
Dimmable Yes
Colour of the LED amber
diameter 125 mm
Length 180 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes