ELED900307 | Enovalite
Adapter, gray, ELED900307
Order No.: 27L6497
EAN: 4255719605220
MPN:
ELED900307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.965 € *
Standard delivery time from the manufacturer is: 1 Week
Streetlight Adapter, ELED900307, Enovalite
Streetlight Adapter, 3-way, 80 to 60 mm, gray, fixed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | gray | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |