ELED900302 | Enovalite
Adapter, gray, ELED900302
Order No.: 27L6492
EAN: 4255719601888
MPN:
ELED900302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9805 € *
Standard delivery time from the manufacturer is: 1 Week
Streetlight Adapter, ELED900302, Enovalite
Streetlight Adapter, 80 to 60 mm, gray, fixed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | gray | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |