4224-11 | ELMA
Limiting screw, M1.2, for rocker switch, 4224-11, package with 10 pieces
Order No.: 13G1295
EAN: 4099889325089
MPN:
4224-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
17.0765 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
170.77 € *
Price list
Quantity
Price per unit*
10 pck.
17.0765 €
25 pck.
15.9103 €
50 pck.
15.2082 €
100 pck.
14.4347 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding indexing screws ELMA 4224
package of 10 pcs.
type: 4224-11
indexing screw: M 1.2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | limiting screw | |
| Version | M1.2 | |
| Suitable for | rocker switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153900 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |