4214-12 | ELMA
Locking mechanism, 9 Ncm, for selector switch, 4214-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7207 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
137.21 € *
Price list
Quantity
Price per unit*
10 pcs.
13.7207 €
100 pcs.
12.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
index mechanism
type: 4214-12
function pole x position: as of 6 poles, 12 positions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking mechanism | |
| Version | 9 Ncm | |
| Suitable for | selector switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |