4211-20 | ELMA
Extended rotary handle, to 9 switching packages, (L) 150 mm, for load-break switch, 4211-20
As a private customer, you can buy this item as soon as we have it back in stock.
shaft with mounting kit
type: 4211-20
Version: up to 9 contact Banks
length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extended rotary handle | |
| Version | to 9 switching packages | |
| Length | 150 mm | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |