4211-15 | ELMA
Extended rotary handle, to 7 switching packages, (L) 125 mm, for load-break switch, 4211-15
As a private customer, you can buy this item as soon as we have it back in stock.
shaft with mounting kit
type: 4211-15
version: up to 7 contact banks
length: 125 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extended rotary handle | |
| Version | to 7 switching packages | |
| Length | 125 mm | |
| Suitable for | load-break switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |