MB20-20-10-1-R - 2 METER | ELGO ELECTRIC
Magnetic tape, 2 m, steel, MB20-20-10-1-R - 2 METER
Order No.: 21K957
MPN:
MB20-20-10-1-R - 2 METER
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
222.6609 € *
Standard delivery time from the manufacturer is: 2 Weeks
Magnetic tape, 2 m, steel, ELGO ELECTRONIC MB20-20-10-1-R - 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic tape | |
| Version | 2 m | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |